Add To Favorites
MAX385ESE+ 2 Circuit IC Switch 2:1 35 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.65000 $20.65
10 19.48200 $194.82
25 15.58560 $389.64
50 14.80640 $740.32
100 13.63740 $1,363.74
250 12.93612 $3,234.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX385ESE+-ND
Copy   MAX385ESE+-ND
Quantity Available 390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX385ESE+

Copy   MAX385ESE+
Description IC SWITCH DUAL DPST 16SOIC
Copy   IC SWITCH DUAL DPST 16SOIC
Detailed Description

2 Circuit IC Switch 2:1 35 Ohm 16-SO

Copy   2 Circuit IC Switch 2:1 35 Ohm 16-SO
Documents & Media
Datasheets MAX381/83/85
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX385ESE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit DPST - NO
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 3 V ~ 15 V
Voltage - Supply, Dual (V±) ±3 V ~ 8 V
Switch Time (Ton, Toff) (Max) 175ns, 100ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 12pF, 12pF
Current - Leakage (IS(off)) (Max) 200pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX385
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX385ESE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

22:31:38 1/15/2019