Add To Favorites
MAX3806GTC+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.50000 $5.50
10 4.96700 $49.67
25 4.73560 $118.39
100 4.12500 $412.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3806GTC+-ND
Copy   MAX3806GTC+-ND
Quantity Available 1,558
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3806GTC+

Copy   MAX3806GTC+
Description IC AMP TRANSIMPEDANCE 12TQFN
Copy   IC AMP TRANSIMPEDANCE 12TQFN
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX3806
Part Numbering System
Featured Product MAX3806 Series
HTML Datasheet Part Numbering System
EDA / CAD Models MAX3806GTC+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Bulk ?
Part Status Active
Type Distance Measuring, Preamplifier
Input Type Logic
Output Type Voltage
Current - Supply 15mA
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 12-WFQFN Exposed Pad
Supplier Device Package 12-TQFN (3x3)
Base Part Number MAX3806
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADCMP601BKSZ-REEL7 - Analog Devices Inc. | ADCMP601BKSZ-REEL7CT-ND DigiKey Electronics
  • ADCMP601BKSZ-REEL7
  • Analog Devices Inc.
  • IC COMP TTL/CMOS 1CHAN SC70-6
  • Unit Price $4.83000
  • ADCMP601BKSZ-REEL7CT-ND
  • MAX3658AETA+T - Maxim Integrated | MAX3658AETA+TCT-ND DigiKey Electronics
  • MAX3658AETA+T
  • Maxim Integrated
  • IC AMP TRANSIMPEDANCE 8-TDFN
  • Unit Price $4.13000
  • MAX3658AETA+TCT-ND
  • MC78M05ACDTRKG - ON Semiconductor | MC78M05ACDTRKGOSCT-ND DigiKey Electronics
  • MC78M05ACDTRKG
  • ON Semiconductor
  • IC REG LINEAR 5V 500MA DPAK
  • Unit Price $0.65000
  • MC78M05ACDTRKGOSCT-ND
  • MAX3665EUA+ - Maxim Integrated | MAX3665EUA+-ND DigiKey Electronics
  • MAX3665EUA+
  • Maxim Integrated
  • IC PREAMP 622MBPS TRANS 8-UMAX
  • Unit Price $8.17000
  • MAX3665EUA+-ND
  • MAX4504CSA+ - Maxim Integrated | MAX4504CSA+-ND DigiKey Electronics
  • MAX4504CSA+
  • Maxim Integrated
  • IC SWITCH SPST 8SOIC
  • Unit Price $1.09000
  • MAX4504CSA+-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3806GTC+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $4.12500
  • Cut Tape (CT) ? : MAX3806GTC+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $5.66000
  • Digi-Reel® ? : MAX3806GTC+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

15:43:23 12/9/2018