Photo Not Available
MAX3800EVKIT+ MAX3800 Cable Equalizer Interface Evaluation Board
Product Overview
Digi-Key Part Number MAX3800EVKIT+-ND
Copy   MAX3800EVKIT+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3800EVKIT+

Copy   MAX3800EVKIT+
Description EVALUATION KIT FOR THE MAX3800
Copy   EVALUATION KIT FOR THE MAX3800
Detailed Description

MAX3800 Cable Equalizer Interface Evaluation Board

Copy   MAX3800 Cable Equalizer Interface Evaluation Board
Documents & Media
PCN Obsolescence/ EOL Mult Devices EOL 20/Mar/2018
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Interface
Function Cable Equalizer
Embedded -
Utilized IC / Part MAX3800
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MAX3800UHJ+ - Maxim Integrated | MAX3800UHJ+-ND DigiKey Electronics
  • MAX3800UHJ+
  • Maxim Integrated
  • IC EQUALIZER DRVR 3.2GBPS 32TQFP
  • Unit Price $19.37000
  • MAX3800UHJ+-ND
  • MAX3800UTJ+ - Maxim Integrated | MAX3800UTJ+-ND DigiKey Electronics
  • MAX3800UTJ+
  • Maxim Integrated
  • IC EQUALIZER DRVR 3.2GBPS 32TQFN
  • Unit Price $19.37000
  • MAX3800UTJ+-ND
  • MAX3800UHJ+T - Maxim Integrated | MAX3800UHJ+T-ND DigiKey Electronics
  • MAX3800UHJ+T
  • Maxim Integrated
  • IC EQUALIZER DRVR 3.2GBPS 32TQFP
  • Unit Price $12.19471
  • MAX3800UHJ+T-ND
  • MAX3800UTJ+T - Maxim Integrated | MAX3800UTJ+T-ND DigiKey Electronics
  • MAX3800UTJ+T
  • Maxim Integrated
  • IC EQUALIZER DRVR 3.2GBPS 32TQFN
  • Unit Price $12.19471
  • MAX3800UTJ+T-ND
Additional Resources
Standard Package ? 1
Other Names Q10723037

21:37:21 12/18/2018