Add To Favorites
MAX3768CUB+T Limiting Amplifier IC Optical Networks 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 $5.76
10 5.43200 $54.32
25 4.34520 $108.63
50 4.12800 $206.40
100 3.80210 $380.21
250 3.60652 $901.63
500 3.47616 $1,738.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3768CUB+TCT-ND
Copy   MAX3768CUB+TCT-ND
Quantity Available 4,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3768CUB+T

Copy   MAX3768CUB+T
Description IC AMP LIMITING 1.25GBPS 10-UMAX
Copy   IC AMP LIMITING 1.25GBPS 10-UMAX
Detailed Description

Limiting Amplifier IC Optical Networks 10-uMAX

Copy   Limiting Amplifier IC Optical Networks 10-uMAX
Documents & Media
Datasheets MAX3264/265/268/269/765/768
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Optical Networks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Limiting Amplifier
Applications Optical Networks
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3768CUB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3768CUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.67232
  • Digi-Reel® ? : MAX3768CUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,995 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3768CUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: $4.25000

19:22:31 10/18/2018