Add To Favorites
MAX3747BEUB+T Limiting Amplifier IC Data Quantizer, Optical Receivers 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.28500 $32.85
25 3.10560 $77.64
100 2.69140 $269.14
250 2.55336 $638.34
500 2.29114 $1,145.57
1,000 1.93228 $1,932.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3747BEUB+TCT-ND
Copy   MAX3747BEUB+TCT-ND
Quantity Available 2,455
Can ship immediately

Factory Stock ?: 17,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3747BEUB+T

Copy   MAX3747BEUB+T
Description IC AMP LIMITING SFP 10-UMAX
Copy   IC AMP LIMITING SFP 10-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Limiting Amplifier IC Data Quantizer, Optical Receivers 10-uMAX

Copy   Limiting Amplifier IC Data Quantizer, Optical Receivers 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Limiting Amplifier
Applications Data Quantizer, Optical Receivers
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX3747
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3747BEUB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3747BEUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 325 - Immediate
  • Unit Price: $2.49000
  • Tape & Reel (TR) ? : MAX3747BEUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Factory Stock ?
  • Unit Price: $1.67500
  • Digi-Reel® ? : MAX3747BEUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,455 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:02:06 1/21/2019