Add To Favorites
MAX3740AETG+T Laser Driver IC 3.2Gbps 1 Channel 2.97 V ~ 3.63 V 24-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.90000 $11.90
10 10.93300 $109.33
25 10.48040 $262.01
100 9.23400 $923.40
250 8.78076 $2,195.19
500 8.21426 $4,107.13
1,000 7.53445 $7,534.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3740AETG+CT-ND
Copy   MAX3740AETG+CT-ND
Quantity Available 2,358
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3740AETG+T

Copy   MAX3740AETG+T
Description IC DRIVER SFP VCSEL 24-TQFN
Copy   IC DRIVER SFP VCSEL 24-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Laser Driver IC 3.2Gbps 1 Channel 2.97 V ~ 3.63 V 24-TQFN (4x4)

Copy   Laser Driver IC 3.2Gbps 1 Channel 2.97 V ~ 3.63 V 24-TQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 3.2Gbps
Number of Channels 1
Voltage - Supply 2.97 V ~ 3.63 V
Current - Supply 55mA
Current - Modulation 15mA
Current - Bias 15mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Mounting Type Surface Mount
Base Part Number MAX3740
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3740AETG+ - Maxim Integrated | MAX3740AETG+-ND DigiKey Electronics
  • MAX3740AETG+
  • Maxim Integrated
  • IC DRIVER SFP VCSEL 24-TQFN
  • Unit Price $11.55000
  • MAX3740AETG+-ND
Additional Resources
Standard Package ? 1
Other Names MAX3740AETG+CT
MAX3740AETG+TCT
MAX3740AETG+TCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3740AETG+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $7.04000
  • Digi-Reel® ? : MAX3740AETG+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,358 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3740AETG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $11.55000

07:34:44 1/16/2019