Add To Favorites
MAX366CPA+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 3.05000 $30.50
25 3.02400 $75.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX366CPA+-ND
Copy   MAX366CPA+-ND
Quantity Available 148
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX366CPA+

Copy   MAX366CPA+
Description IC CIRCUIT PROT SIGNAL-LINE 8DIP
Copy   IC CIRCUIT PROT SIGNAL-LINE 8DIP
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Voltage - Clamping ±40V
Technology Mixed Technology
Number of Circuits 3
Applications General Purpose
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

16:07:52 10/17/2018