Add To Favorites
Product Overview
Digi-Key Part Number MAX3665EUA+-ND
Quantity Available 680
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

MAX3665EUA+

Description IC PREAMP 622MBPS TRANS 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transimpedance Preamplifier IC Optical Networks 8-uMAX

Documents & Media
Datasheets MAX3665
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX3665EUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Optical Networks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transimpedance Preamplifier
Applications Optical Networks
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX3665
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3969ETP+ - Maxim Integrated | MAX3969ETP+-ND DigiKey Electronics
  • MAX3969ETP+
  • Maxim Integrated
  • IC AMP LIMIT 200MBPS 20-TQFN
  • Unit Price $3.82000
  • MAX3969ETP+-ND
  • TS3USB3000RSER - Texas Instruments | 296-39511-1-ND DigiKey Electronics
  • TS3USB3000RSER
  • Texas Instruments
  • IC USB SW/MHL DPDT 10UQFN
  • Unit Price $1.19000
  • 296-39511-1-ND
  • AD8015ARZ - Analog Devices Inc. | AD8015ARZ-ND DigiKey Electronics
  • AD8015ARZ
  • Analog Devices Inc.
  • IC OPAMP TRANSIMP 240MHZ 8SOIC
  • Unit Price $8.90000
  • AD8015ARZ-ND
  • LP3982IMMX-ADJ/NOPB - Texas Instruments | LP3982IMMX-ADJ/NOPBCT-ND DigiKey Electronics
  • LP3982IMMX-ADJ/NOPB
  • Texas Instruments
  • IC REG LIN POS ADJ 300MA 8VSSOP
  • Unit Price $0.68000
  • LP3982IMMX-ADJ/NOPBCT-ND
  • MAX3658AETA+T - Maxim Integrated | MAX3658AETA+TCT-ND DigiKey Electronics
  • MAX3658AETA+T
  • Maxim Integrated
  • IC AMP TRANSIMPEDANCE 8-TDFN
  • Unit Price $5.84000
  • MAX3658AETA+TCT-ND
Additional Resources
Standard Package ? 50

02:13:48 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.08000 $11.08
10 10.52600 $105.26
25 8.68000 $217.00
50 8.24600 $412.30
250 7.98948 $1,997.37
500 7.20242 $3,601.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3665EUA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: Call
Send Feedback