USD
Favorite

MAX3658AETA+T Transimpedance Amplifier IC Optical Networks 8-TDFN-EP (3x3)
Price & Procurement
6,639 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 3.89500 $38.95
25 3.68240 $92.06
100 3.02780 $302.78
250 2.80572 $701.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX3658AETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.72400
  • Cut Tape (CT)  : MAX3658AETA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,739 - Immediate
  • Unit Price: $4.34000
  • Tube  : 175-MAX3658AETA+-ND
  • Minimum Quantity: 200  Non-Stock 
  • Quantity Available: 700 - Factory Stock 
  • Unit Price: $4.31050

MAX3658AETA+T

Datasheet
Digi-Key Part Number MAX3658AETA+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3658AETA+T
Copy  
Description IC TRANSIMPEDANCE AMP 8TDFN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Transimpedance Amplifier IC Optical Networks 8-TDFN-EP (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transimpedance Amplifier
Applications Optical Networks
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX3658
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3665EUA+

IC TRANSIMPEDANCE AMP 8UMAX

Maxim Integrated

$8.58000 Details

LTC6560HUD#PBF

IC TRANSIMPEDANCE AMP 16QFN

Linear Technology/Analog Devices

$6.68000 Details

LTC6268IS6#TRMPBF

IC OPAMP GP 1 CIRCUIT TSOT23-6

Linear Technology/Analog Devices

$8.69000 Details

MAX3748HETE+T

IC LIMITING AMP 16TQFN

Maxim Integrated

$2.53000 Details

APTD3216P3C-P22

SENSOR PHOTO 940NM TOP VIEW 1206

Kingbright

$0.46000 Details

PD15-21B/TR8

SENSOR PHOTODIODE 940NM 2SMD

Everlight Electronics Co Ltd

$0.39000 Details
Additional Resources
Standard Package 1
Other Names MAX3658AETA+TDKR