Add To Favorites
Product Overview
Digi-Key Part Number MAX3518ETP+CT-ND
Quantity Available 1,650
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3518ETP+T

Description IC AMP CATV UPSTREAM 3.0 20TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Variable Gain Amplifier IC CATV 20-TQFN (4x4)

Documents & Media
Datasheets MAX3518
Part Numbering System
Mfg Application Notes General Layout Guidelines for RF and Mixed-Signal PCBs
HTML Datasheet Part Numbering System
Online Catalog CATV
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Variable Gain Amplifier
Applications CATV
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3518ETP+CT

02:01:33 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.59600 $35.96
25 2.87640 $71.91
50 2.73260 $136.63
100 2.51690 $251.69
250 2.38744 $596.86
500 2.30112 $1,150.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3518ETP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 833 - Immediate
    3,720 - Factory Stock ?
  • Unit Price: $2.52000
  • Tape & Reel (TR) ? : MAX3518ETP+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.76900
  • Digi-Reel® ? : MAX3518ETP+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback