Add To Favorites
MAX3468CSA+ 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.74600 $27.46
25 2.56000 $64.00
50 2.51300 $125.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3468CSA+-ND
Copy   MAX3468CSA+-ND
Quantity Available 381
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3468CSA+

Copy   MAX3468CSA+
Description IC TXRX RS485/422 8-SOIC
Copy   IC TXRX RS485/422 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Documents & Media
Datasheets MAX3465-69
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 40Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX3468
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MM60-52B1-B1-R850 - JAE Electronics | 670-2274-1-ND DigiKey Electronics
  • MM60-52B1-B1-R850
  • JAE Electronics
  • CONN PCI EXP MINI FEMALE 52POS
  • Unit Price $2.39000
  • 670-2274-1-ND
  • NCS2001SQ2T2G - ON Semiconductor | NCS2001SQ2T2GOSCT-ND DigiKey Electronics
  • NCS2001SQ2T2G
  • ON Semiconductor
  • IC OP AMP GP 1.4MHZ RR SC70-5
  • Unit Price $0.80000
  • NCS2001SQ2T2GOSCT-ND
  • TUSB2046BIRHBT - Texas Instruments | 296-27130-1-ND DigiKey Electronics
  • TUSB2046BIRHBT
  • Texas Instruments
  • IC HUB CONTROLLER USB 32VQFN
  • Unit Price $4.15000
  • 296-27130-1-ND
  • 614008235023 - Wurth Electronics Inc. | 732-2733-ND DigiKey Electronics
  • 614008235023
  • Wurth Electronics Inc.
  • CONN RCPT USB2.0 TYPEA STCK VERT
  • Unit Price $2.64000
  • 732-2733-ND
  • INA216A2RSWR - Texas Instruments | 296-29890-1-ND DigiKey Electronics
  • INA216A2RSWR
  • Texas Instruments
  • IC CURRENT SHUNT MONITOR 10UQFN
  • Unit Price $1.31000
  • 296-29890-1-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3468CSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.96972

04:08:38 12/19/2018