Add To Favorites
MAX3456EETE+T 1/1 Transceiver Half USB 2.0 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.88700 $18.87
25 1.50960 $37.74
50 1.43420 $71.71
100 1.32090 $132.09
250 1.25296 $313.24
500 1.20768 $603.84
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3456EETE+TCT-ND
Copy   MAX3456EETE+TCT-ND
Quantity Available 4,909
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3456EETE+T

Copy   MAX3456EETE+T
Description IC TXRX USB 12MBPS 16TQFN
Copy   IC TXRX USB 12MBPS 16TQFN
Detailed Description

1/1 Transceiver Half USB 2.0 16-TQFN (3x3)

Copy   1/1 Transceiver Half USB 2.0 16-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 250mV
Data Rate 12Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3456EETE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3456EETE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.92840
  • Digi-Reel® ? : MAX3456EETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,909 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3456EETE+-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 140 - Immediate
  • Unit Price: $2.07000

10:00:30 10/16/2018