Add To Favorites
MAX3454EETE+ 1/1 Transceiver Half USB 2.0 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.47300 $14.73
25 1.37000 $34.25
50 1.34720 $67.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3454EETE+-ND
Copy   MAX3454EETE+-ND
Quantity Available 300
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3454EETE+

Copy   MAX3454EETE+
Description IC TXRX USB ESD-PROT 16TQFN
Copy   IC TXRX USB ESD-PROT 16TQFN
Detailed Description

1/1 Transceiver Half USB 2.0 16-TQFN (3x3)

Copy   1/1 Transceiver Half USB 2.0 16-TQFN (3x3)
Documents & Media
Datasheets MAX3453E-56E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX3454EETE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog USB Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 250mV
Data Rate 12Mbps
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Base Part Number MAX3454E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3454EETE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

17:38:21 10/17/2018