MAX34451ETNA1+T Power Supply Controller Base Station-Networking Line Cards, Servers 56-TQFN (7x7)
Product Overview
Digi-Key Part Number MAX34451ETNA1+T-ND
Copy   MAX34451ETNA1+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX34451ETNA1+T

Copy   MAX34451ETNA1+T
Description IC MONITOR PMBUS 16CH V/I TQFN
Copy   IC MONITOR PMBUS 16CH V/I TQFN
Detailed Description

Power Supply Controller Base Station-Networking Line Cards, Servers 56-TQFN (7x7)

Copy   Power Supply Controller Base Station-Networking Line Cards, Servers 56-TQFN (7x7)
Documents & Media
Datasheets MAX34451
Part Numbering System
Mfg Application Notes PWM Margining with the MAX34451
PCN Obsolescence/ EOL OBS Final Notice 13/Apr/2017
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Applications Base Station-Networking Line Cards, Servers
Voltage - Input -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 18mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-TQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

03:32:02 1/22/2019