Add To Favorites
MAX3440EESA+ 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.87000 $3.87
10 3.67700 $36.77
25 3.43000 $85.75
50 3.36800 $168.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3440EESA+-ND
Copy   MAX3440EESA+-ND
Quantity Available 1,711
Can ship immediately

Factory Stock ?: 800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3440EESA+

Copy   MAX3440EESA+
Description IC TXRX RS-485 8-SOIC
Copy   IC TXRX RS-485 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX3440E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX221EEAE+ - Maxim Integrated | MAX221EEAE+-ND DigiKey Electronics
  • MAX221EEAE+
  • Maxim Integrated
  • IC TXRX RS-232 5V 16-SSOP
  • Unit Price $2.94000
  • MAX221EEAE+-ND
  • LG R971-KN-1 - OSRAM Opto Semiconductors Inc. | 475-1410-1-ND DigiKey Electronics
  • LG R971-KN-1
  • OSRAM Opto Semiconductors Inc.
  • LED GREEN DIFFUSED 0805 SMD
  • Unit Price $0.36000
  • 475-1410-1-ND
  • SN74LVTH541DW - Texas Instruments | 296-8728-5-ND DigiKey Electronics
  • SN74LVTH541DW
  • Texas Instruments
  • IC BUF NON-INVERT 3.6V 20SOIC
  • Unit Price $2.01000
  • 296-8728-5-ND
  • LTC1296CCSW#PBF - Linear Technology/Analog Devices | LTC1296CCSW#PBF-ND DigiKey Electronics
  • LTC1296CCSW#PBF
  • Linear Technology/Analog Devices
  • IC DATA ACQ SYSTEM 12BIT 20-SOIC
  • Unit Price $18.32000
  • LTC1296CCSW#PBF-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3440EESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.26196
  • Cut Tape (CT) ? : MAX3440EESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $7.03000
  • Digi-Reel® ? : MAX3440EESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

00:35:16 12/16/2018