Add To Favorites
MAX34408ETE+T Current Monitor Regulator High-Side 16-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.46000 $5.46
10 5.15100 $51.51
25 4.12080 $103.02
50 3.91480 $195.74
100 3.60570 $360.57
250 3.42028 $855.07
500 3.29664 $1,648.32
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX34408ETE+TCT-ND
Copy   MAX34408ETE+TCT-ND
Quantity Available 4,637
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX34408ETE+T

Copy   MAX34408ETE+T
Description IC CURRENT MONITOR SMBUS TQFN
Copy   IC CURRENT MONITOR SMBUS TQFN
Detailed Description

Current Monitor Regulator High-Side 16-TQFN (4x4)

Copy   Current Monitor Regulator High-Side  16-TQFN (4x4)
Documents & Media
Datasheets MAX34408/09
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Current Monitor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 2.7 V ~ 3.6 V
Current - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX34408ETE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX34408ETE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.53429
  • Digi-Reel® ? : MAX34408ETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,637 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX34408ETE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 114 - Immediate
    300 - Factory Stock ?
  • Unit Price: $4.72000

08:11:04 10/22/2018