Add To Favorites
MAX339ESE+ 2 Circuit IC Switch 4:1 400 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.23000 $7.23
10 6.53200 $65.32
50 6.22800 $311.40
100 5.42500 $542.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX339ESE+-ND
Copy   MAX339ESE+-ND
Quantity Available 866
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX339ESE+

Copy   MAX339ESE+
Description IC MULTIPLEXER DUAL 4X1 16SOIC
Copy   IC MULTIPLEXER DUAL 4X1 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 4:1 400 Ohm 16-SO

Copy   2 Circuit IC Switch 4:1 400 Ohm 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 400 Ohm
Channel-to-Channel Matching (ΔRon) 4 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 500ns, 500ns
-3db Bandwidth -
Charge Injection 1.5pC
Channel Capacitance (CS(off), CD(off)) 3pF, 6pF
Current - Leakage (IS(off)) (Max) 20pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX339
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX339ESE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $4.38750

19:04:50 12/11/2018