Add To Favorites
MAX3387ECUG+ 3/3 Transceiver Full RS232 24-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.12000 $5.12
10 4.86400 $48.64
25 4.53000 $113.25
50 4.45620 $222.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3387ECUG+-ND
Copy   MAX3387ECUG+-ND
Quantity Available 2,069
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3387ECUG+

Copy   MAX3387ECUG+
Description IC TXRX RS232 250KBPS 24-TSSOP
Copy   IC TXRX RS232 250KBPS 24-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3/3 Transceiver Full RS232 24-TSSOP

Copy   3/3 Transceiver Full RS232 24-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/3
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number MAX3387E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1761607-6 - TE Connectivity AMP Connectors | A31178-ND DigiKey Electronics
  • 1761607-6
  • TE Connectivity AMP Connectors
  • CONN HEADER LOPRO R/A .100 16POS
  • Unit Price $6.02000
  • A31178-ND
  • AS4C4M32S-7BCN - Alliance Memory, Inc. | 1450-1010-ND DigiKey Electronics
  • AS4C4M32S-7BCN
  • Alliance Memory, Inc.
  • IC DRAM 128M PARALLEL 90TFBGA
  • Unit Price $4.16000
  • 1450-1010-ND
  • TPS76801QPWPR - Texas Instruments | 296-27081-1-ND DigiKey Electronics
  • TPS76801QPWPR
  • Texas Instruments
  • IC REG LIN POS ADJ 1A 20HTSSOP
  • Unit Price $2.87000
  • 296-27081-1-ND
  • PS2801-4-F3-A - CEL | PS2801-4ACT-ND DigiKey Electronics
  • PS2801-4-F3-A
  • CEL
  • OPTOISO 2.5KV 4CH TRANS 16-SSOP
  • Unit Price $3.53000
  • PS2801-4ACT-ND
  • LM395T/NOPB - Texas Instruments | LM395T/NOPB-ND DigiKey Electronics
  • LM395T/NOPB
  • Texas Instruments
  • TRANS NPN 36V 2.2A TO220-3
  • Unit Price $3.82000
  • LM395T/NOPB-ND
Additional Resources
Standard Package ? 62
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3387ECUG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.31582

00:43:40 10/19/2018