Add To Favorites
MAX3377EEUD+ Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.31800 $23.18
25 2.16320 $54.08
50 2.12920 $106.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3377EEUD+-ND
Copy   MAX3377EEUD+-ND
Quantity Available 421
Can ship immediately

Factory Stock ?: 14,592
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3377EEUD+

Copy   MAX3377EEUD+
Description IC TRNSLTR BIDIRECTIONAL 14TSSOP
Copy   IC TRNSLTR BIDIRECTIONAL 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP

Copy   Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 1.2V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain, Tri-State
Data Rate 16Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MAX3377
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3378EEUD+ - Maxim Integrated | MAX3378EEUD+-ND DigiKey Electronics
  • MAX3378EEUD+
  • Maxim Integrated
  • IC TRNSLTR BIDIRECTIONAL 14TSSOP
  • Unit Price $2.51000
  • MAX3378EEUD+-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3377EEUD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.75646

16:08:32 12/14/2018