Add To Favorites
MAX3377EETD+ Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 14-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 $4.43
10 4.18200 $41.82
25 3.34560 $83.64
50 3.17840 $158.92
100 2.92740 $292.74
250 2.77688 $694.22
500 2.12448 $1,062.24
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3377EETD+-ND
Copy   MAX3377EETD+-ND
Quantity Available 178
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3377EETD+

Copy   MAX3377EETD+
Description IC TRNSLTR BIDIRECTIONAL 14TDFM
Copy   IC TRNSLTR BIDIRECTIONAL 14TDFM
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 14-TDFN-EP (3x3)

Copy   Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 14-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 1.2V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain, Tri-State
Data Rate 16Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3377EETD+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

14:08:26 10/16/2018