Add To Favorites
MAX3373EEBL+T Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 9-UCSP (1.5x1.5)
Product Overview
Digi-Key Part Number MAX3373EEBL+TCT-ND
Copy   MAX3373EEBL+TCT-ND
Quantity Available 2,395
Can ship immediately

Factory Stock ?: 32,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3373EEBL+T

Copy   MAX3373EEBL+T
Description IC TRNSLTR BIDIRECTIONAL 9UCSP
Copy   IC TRNSLTR BIDIRECTIONAL 9UCSP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 9-UCSP (1.5x1.5)

Copy   Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 9-UCSP (1.5x1.5)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.2V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain, Tri-State
Data Rate 16Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type Surface Mount
Package / Case 8-WFBGA, CSPBGA
Supplier Device Package 9-UCSP (1.5x1.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3373EEBL+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.27000 $22.70
25 1.81560 $45.39
50 1.72480 $86.24
100 1.58870 $158.87
250 1.50696 $376.74
500 1.45248 $726.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3373EEBL+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Factory Stock ?
  • Unit Price: $1.11660
  • Digi-Reel® ? : MAX3373EEBL+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,395 - Immediate
    32,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:02:47 9/25/2018