Add To Favorites
Product Overview
Digi-Key Part Number MAX3372EEKA+TCT-ND
Quantity Available 1,188
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3372EEKA+T

Description IC LVL XLTR LV 230KBPS SOT23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps SOT-23-8

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.2V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain, Tri-State
Data Rate 16Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3372EEKA+TCT

12:22:52 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 4.00400 $40.04
25 3.20280 $80.07
50 3.04260 $152.13
100 2.80250 $280.25
250 2.65832 $664.58
500 2.56224 $1,281.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3372EEKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX3372EEKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback