Add To Favorites
MAX3371ELT+T Voltage Level Translator Bidirectional 1 Circuit 1 Channel 3Mbps 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.70300 $27.03
25 2.16240 $54.06
50 2.05420 $102.71
100 1.89210 $189.21
250 1.79480 $448.70
500 1.72992 $864.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3371ELT+TCT-ND
Copy   MAX3371ELT+TCT-ND
Quantity Available 4,556
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3371ELT+T

Copy   MAX3371ELT+T
Description IC TRNSLTR BIDIRECTIONAL 6UDFN
Copy   IC TRNSLTR BIDIRECTIONAL 6UDFN
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 1 Channel 3Mbps 6-uDFN (1.5x1.0)

Copy   Voltage Level Translator Bidirectional 1 Circuit 1 Channel 3Mbps 6-uDFN (1.5x1.0)
Documents & Media
Datasheets MAX3370,71
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX3371ELT+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MAX3370/MAX3371
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.65V ~ 5.5V
Voltage - VCCB 2.5V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull, Tri-State
Data Rate 3Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3371ELT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3371ELT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.32989
  • Digi-Reel® ? : MAX3371ELT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,556 - Immediate
  • Unit Price: Digi-Reel®

06:06:51 10/21/2018