Add To Favorites
MAX3355EEUD+ - Charge Pump, USB Voltage Regulator IC 1 Output 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
10 2.66100 $26.61
96 2.51552 $241.49
192 2.18010 $418.58
288 2.06830 $595.67
576 2.06399 $1,188.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3355EEUD+-ND
Copy   MAX3355EEUD+-ND
Quantity Available 953
Can ship immediately

Factory Stock ?: 9,408
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3355EEUD+

Copy   MAX3355EEUD+
Description IC CHARGE PUMP USB OTG 14TSSOP
Copy   IC CHARGE PUMP USB OTG 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Charge Pump, USB Voltage Regulator IC 1 Output 14-TSSOP

Copy   - Charge Pump, USB Voltage Regulator IC 1 Output 14-TSSOP
Documents & Media
Datasheets MAX3355E
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX3355EEUD+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications Charge Pump, USB
Voltage - Input 2.6 V ~ 5.5 V
Number of Outputs 1
Voltage - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MAX3355
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18PG330SH1D - Murata Electronics North America | 490-7818-1-ND DigiKey Electronics
  • BLM18PG330SH1D
  • Murata Electronics North America
  • FERRITE BEAD 33 OHM 0603 1LN
  • Unit Price $0.12000
  • 490-7818-1-ND
  • MIC94091YC6-TR - Microchip Technology | 576-3486-1-ND DigiKey Electronics
  • MIC94091YC6-TR
  • Microchip Technology
  • IC LOAD SW HGH SIDE 1.2A SC70-6
  • Unit Price $0.32000
  • 576-3486-1-ND
  • CAT24C512WI-GT3 - ON Semiconductor | CAT24C512WI-GT3OSCT-ND DigiKey Electronics
  • CAT24C512WI-GT3
  • ON Semiconductor
  • IC EEPROM 512K I2C 1MHZ 8SOIC
  • Unit Price $0.72000
  • CAT24C512WI-GT3OSCT-ND
  • LTV-817S-TA1 - Lite-On Inc. | 160-1893-1-ND DigiKey Electronics
  • LTV-817S-TA1
  • Lite-On Inc.
  • OPTOISOLATR 5KV TRANSISTOR 4-SMD
  • Unit Price $0.52000
  • 160-1893-1-ND
  • EXC-14CS350H - Panasonic Electronic Components | P19421CT-ND DigiKey Electronics
  • EXC-14CS350H
  • Panasonic Electronic Components
  • CMC 100MA 2LN 35 OHM SMD ESD
  • Unit Price $0.22000
  • P19421CT-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3355EEUD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.28760

22:50:00 1/21/2019