Add To Favorites
Product Overview
Digi-Key Part Number MAX3353EEUE+-ND
Quantity Available 2,175
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3353EEUE+

Description IC CHARGE PUMP USB OTG 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Charge Pump, USB Voltage Regulator IC 2 Output 16-TSSOP

Documents & Media
Datasheets MAX3353E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX3353EEUE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications Charge Pump, USB
Voltage - Input 2.6 V ~ 5.5 V
Number of Outputs 2
Voltage - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX3353
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96

05:34:46 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.77400 $27.74
25 2.59080 $64.77
50 2.55000 $127.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3353EEUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 22,500 - Factory Stock ?
  • Unit Price: $1.95719
Send Feedback