Add To Favorites
Photo Not Available
MAX334CPE+ 4 Circuit IC Switch 1:1 50 Ohm 16-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.22000 $12.22
10 11.52600 $115.26
25 9.22080 $230.52
50 8.75980 $437.99
100 8.06820 $806.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX334CPE+-ND
Copy   MAX334CPE+-ND
Quantity Available 143
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX334CPE+

Copy   MAX334CPE+
Description IC ANALOG SWITCH SPST QUAD 16DIP
Copy   IC ANALOG SWITCH SPST QUAD 16DIP
Detailed Description

4 Circuit IC Switch 1:1 50 Ohm 16-DIP

Copy   4 Circuit IC Switch 1:1 50 Ohm 16-DIP
Documents & Media
Datasheets MAX334
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 50 Ohm
Channel-to-Channel Matching (ΔRon) 1.5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 30 V
Voltage - Supply, Dual (V±) ±5 V ~ 15 V
Switch Time (Ton, Toff) (Max) 120ns, 75ns
-3db Bandwidth -
Charge Injection 10pC
Channel Capacitance (CS(off), CD(off)) 10pF, 10pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -86dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case -
Supplier Device Package 16-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names MAX334CPE+T

04:39:28 12/17/2018