Add To Favorites
MAX3349EAEBE+T 1/1 Transceiver Full USB 2.0 16-UCSP (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
10 3.16200 $31.62
25 2.52960 $63.24
50 2.40320 $120.16
100 2.21340 $221.34
250 2.09960 $524.90
500 1.60630 $803.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3349EAEBE+T-ND
Copy   MAX3349EAEBE+T-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3349EAEBE+T

Copy   MAX3349EAEBE+T
Description IC TXRX USB 2.0 FS 16-UCSP
Copy   IC TXRX USB 2.0 FS 16-UCSP
Detailed Description

1/1 Transceiver Full USB 2.0 16-UCSP (2x2)

Copy   1/1 Transceiver Full USB 2.0 16-UCSP (2x2)
Documents & Media
Datasheets MAX3349EA
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 12Mbps
Voltage - Supply 4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFBGA, CSPBGA
Supplier Device Package 16-UCSP (2x2)
Base Part Number MAX3349
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3349EAEBE+
MAX3349EAEBE+TTR
MAX3349EAEBE+TTR-ND

14:36:39 10/21/2018