MAX333EPP 4 Circuit IC Switch 2:1 250 Ohm 20-PDIP
Product Overview
Digi-Key Part Number MAX333EPP-ND
Copy   MAX333EPP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX333EPP

Copy   MAX333EPP
Description IC SW ANLG SPDT QUAD CMOS 20DIP
Copy   IC SW ANLG SPDT QUAD CMOS 20DIP
Detailed Description

4 Circuit IC Switch 2:1 250 Ohm 20-PDIP

Copy   4 Circuit IC Switch 2:1 250 Ohm 20-PDIP
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
MAX333EPP+-ND MAX333EPP+ Maxim Integrated Tube ? 108 - Immediate
$15.46000 1 Not applicable
Documents & Media
Datasheets MAX333
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 250 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 1µs, 500ns
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -78dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 18

15:48:50 12/15/2018