Add To Favorites
MAX3318EEUP+T 2/2 Transceiver Full RS232 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.27000 $10.27
10 9.69200 $96.92
25 7.75360 $193.84
50 7.36580 $368.29
100 6.78430 $678.43
250 6.43540 $1,608.85
500 6.20274 $3,101.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MAX3318EEUP+TDKR-ND
Copy   MAX3318EEUP+TDKR-ND
Quantity Available 4,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3318EEUP+T

Copy   MAX3318EEUP+T
Description IC TXRX RS232 460KBPS 20-TSSOP
Copy   IC TXRX RS232 460KBPS 20-TSSOP
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Copy   2/2 Transceiver Full RS232 20-TSSOP
Documents & Media
Datasheets MAX3316-19
Part Numbering System
Mfg Application Notes Design Considerations for Data-Lump Cables
HTML Datasheet Part Numbering System
EDA / CAD Models MAX3318EEUP+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 460Kbps
Voltage - Supply 2.25 V ~ 3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3318EEUP+TDKR

00:50:27 12/14/2018