Add To Favorites
MAX3318EEUP+T 2/2 Transceiver Full RS232 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.97000 $9.97
10 9.41000 $94.10
25 7.52760 $188.19
50 7.15120 $357.56
100 6.58670 $658.67
250 6.24792 $1,561.98
500 6.02210 $3,011.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3318EEUP+TCT-ND
Copy   MAX3318EEUP+TCT-ND
Quantity Available 4,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3318EEUP+T

Copy   MAX3318EEUP+T
Description IC TXRX RS232 460KBPS 20-TSSOP
Copy   IC TXRX RS232 460KBPS 20-TSSOP
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Copy   2/2 Transceiver Full RS232 20-TSSOP
Documents & Media
Datasheets MAX3316-19
Part Numbering System
Mfg Application Notes Design Considerations for Data-Lump Cables
HTML Datasheet Part Numbering System
EDA / CAD Models MAX3318EEUP+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 460Kbps
Voltage - Supply 2.25 V ~ 3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3318EEUP+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3318EEUP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.62948
  • Tube ? : MAX3318EEUP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 42 - Immediate
    2,738 - Factory Stock ?
  • Unit Price: $5.49000

23:44:25 10/19/2018