Photo Not Available
MAX3318C/D 2/2 Transceiver Full RS232 Die
Product Overview
Digi-Key Part Number MAX3318C/D-ND
Copy   MAX3318C/D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3318C/D

Copy   MAX3318C/D
Description IC TXRX 2/2 RS232 FULL DIE
Copy   IC TXRX 2/2 RS232 FULL DIE
Detailed Description

2/2 Transceiver Full RS232 Die

Copy   2/2 Transceiver Full RS232 Die
Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Obsolete
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 460Kbps
Voltage - Supply 2.25 V ~ 3 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:25:04 12/14/2018