Add To Favorites
MAX3311CUB+T 1/1 Transceiver Full RS232 10-uMAX
Product Overview
Digi-Key Part Number MAX3311CUB+CT-ND
Copy   MAX3311CUB+CT-ND
Quantity Available 918
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3311CUB+T

Copy   MAX3311CUB+T
Description IC TXRX RS232 460KBPS 10-UMAX
Copy   IC TXRX RS232 460KBPS 10-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 10-uMAX

Copy   1/1 Transceiver Full RS232 10-uMAX
Documents & Media
Datasheets MAX3311,13
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX3311CUB+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 460Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HI0805R800R-10 - Laird-Signal Integrity Products | 240-2395-1-ND DigiKey Electronics
  • HI0805R800R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 80 OHM 0805 1LN
  • Unit Price $0.19000
  • 240-2395-1-ND
  • 74AHC541PW,118 - Nexperia USA Inc. | 1727-3994-1-ND DigiKey Electronics
  • 74AHC541PW,118
  • Nexperia USA Inc.
  • IC BUF NON-INVERT 5.5V 20TSSOP
  • Unit Price $0.46000
  • 1727-3994-1-ND
  • ADP2303ARDZ-R7 - Analog Devices Inc. | ADP2303ARDZ-R7CT-ND DigiKey Electronics
  • ADP2303ARDZ-R7
  • Analog Devices Inc.
  • IC REG BUCK ADJ 3A 8SOIC
  • Unit Price $2.67000
  • ADP2303ARDZ-R7CT-ND
  • 74AHCT541PW,118 - Nexperia USA Inc. | 1727-6307-1-ND DigiKey Electronics
  • 74AHCT541PW,118
  • Nexperia USA Inc.
  • IC BUF NON-INVERT 5.5V 20TSSOP
  • Unit Price $0.40000
  • 1727-6307-1-ND
  • 74LVC2G14W6-7 - Diodes Incorporated | 74LVC2G14W6-7DICT-ND DigiKey Electronics
  • 74LVC2G14W6-7
  • Diodes Incorporated
  • IC INVERTER 2CH 2-INP SOT26
  • Unit Price $0.39000
  • 74LVC2G14W6-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names MAX3311CUB+CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.21300 $32.13
25 2.57040 $64.26
50 2.44180 $122.09
100 2.24910 $224.91
250 2.13344 $533.36
500 2.05632 $1,028.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3311CUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,563 - Immediate
    1,050 - Factory Stock ?
  • Unit Price: $1.92000
  • Tape & Reel (TR) ? : MAX3311CUB+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: $1.58081
  • Digi-Reel® ? : MAX3311CUB+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 918 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:24:22 9/19/2018