Add To Favorites
MAX3302EETI+ 1/1 Transceiver Full USB 2.0 28-TQFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 3.12500 $31.25
25 2.91000 $72.75
50 2.86280 $143.14
250 2.73600 $684.00
500 2.65200 $1,326.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3302EETI+-ND
Copy   MAX3302EETI+-ND
Quantity Available 150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3302EETI+

Copy   MAX3302EETI+
Description IC USB TXRX OTG 28TQFN
Copy   IC USB TXRX OTG 28TQFN
Detailed Description

1/1 Transceiver Full USB 2.0 28-TQFN-EP (5x5)

Copy   1/1 Transceiver Full USB 2.0 28-TQFN-EP (5x5)
Documents & Media
Datasheets MAX3301E,02E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX3302EETI+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog USB Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate 1.5Mbps
Voltage - Supply 3 V ~ 4.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN-EP (5x5)
Base Part Number MAX3302
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3302EETI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.93930

19:32:55 12/15/2018