USD
Favorite

MAX3283EAUT+T 0/1 Receiver RS422, RS485 SOT-23-6
Price & Procurement
10,732 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 1.01600 $10.16
25 0.95880 $23.97
100 0.76700 $76.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX3283EAUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.70756
  • Digi-Reel®  : MAX3283EAUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,732 - Immediate
  • Unit Price: Digi-Reel®

MAX3283EAUT+T

Datasheet
Digi-Key Part Number MAX3283EAUT+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3283EAUT+T
Copy  
Description IC RECEIVER 0/1 SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/1 Receiver RS422, RS485 SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/1
Duplex -
Receiver Hysteresis 25mV
Data Rate 52Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX3283
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3295AUT+T

IC DRIVER 1/0 SOT23-6

Maxim Integrated

$1.95000 Details

MAX3294AUT+T

IC DRIVER 1/0 SOT23-6

Maxim Integrated

$1.81000 Details

MAX3281EAUT+T

IC RECEIVER 0/1 SOT23-6

Maxim Integrated

$1.11000 Details

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

$0.14000 Details

MAX3280EAUK+T

IC RECEIVER 0/1 SOT23-5

Maxim Integrated

$1.15000 Details

ISL3280EIHZ-T

IC RECEIVER 0/1 SOT23-5

Renesas Electronics America Inc

$1.49000 Details
Additional Resources
Standard Package 1
Other Names MAX3283EAUT+TCT