Add To Favorites
MAX3272AETP+T Limiting Amplifier IC Optical Networks 20-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.53000 $10.53
10 9.68100 $96.81
25 9.27960 $231.99
100 8.17620 $817.62
250 7.77496 $1,943.74
500 7.27334 $3,636.67
1,000 6.67141 $6,671.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3272AETP+CT-ND
Copy   MAX3272AETP+CT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 8,019
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3272AETP+T

Copy   MAX3272AETP+T
Description IC AMP LIMITING 20-TQFN
Copy   IC AMP LIMITING 20-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Limiting Amplifier IC Optical Networks 20-TQFN (4x4)

Copy   Limiting Amplifier IC Optical Networks 20-TQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Limiting Amplifier
Applications Optical Networks
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
Base Part Number MAX3272
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3272AETP+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3272AETP+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $6.08750
  • Digi-Reel® ? : MAX3272AETP+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    8,019 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3272AETP+-ND
  • Minimum Quantity: 75  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.87360

06:19:09 1/18/2019