USD

Photo Not Available
MAX32625IWYL+ ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 63-WLP
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : MAX32625IWYL+T-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.36020

MAX32625IWYL+

Digi-Key Part Number 175-MAX32625IWYL+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX32625IWYL+
Copy  
Description ENTERPRISE LITE ARM M4 32 BIT MI
Copy  
Detailed Description

ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 63-WLP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series DARWIN
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 96MHz
Connectivity 1-Wire, I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 40
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.6V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 63-WFBGA, WLBGA
Supplier Device Package 63-WLP
Base Part Number MAX326
 
Additional Resources
Standard Package 10
Other Names 175-MAX32625IWYL+