Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number MAX32620MBED#-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX32620MBED#

Description ARDUINO COMPATIBLE MBED EVAL BOA
Detailed Description

MAX32620, mbed-Enabled Development - MCU 32-Bit ARM® Cortex®-M4 Embedded Evaluation Board

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M4
Operating System -
Platform -
For Use With/Related Products MAX32620, mbed-Enabled Development
Mounting Type Fixed
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX32620FTHR# - Maxim Integrated | MAX32620FTHR#-ND DigiKey Electronics
  • MAX32620FTHR#
  • Maxim Integrated
  • EVAL MAX32620
  • Unit Price $22.80000
  • MAX32620FTHR#-ND
Additional Resources
Standard Package ? 1

09:15:29 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.00000 $57.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback