Add To Favorites
MAX325CSA+ 2 Circuit IC Switch 1:1 60 Ohm 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 3.21500 $32.15
25 3.03960 $75.99
100 2.63450 $263.45
300 2.49937 $749.81
500 2.41250 $1,206.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX325CSA+-ND
Copy   MAX325CSA+-ND
Quantity Available 853
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX325CSA+

Copy   MAX325CSA+
Description IC SWITCH DUAL SPST 8SOIC
Copy   IC SWITCH DUAL SPST 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 1:1 60 Ohm 8-SOIC

Copy   2 Circuit IC Switch 1:1 60 Ohm 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 60 Ohm
Channel-to-Channel Matching (ΔRon) 800 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 16 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 150ns, 100ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -85dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX325
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM6152ACM/NOPB - Texas Instruments | LM6152ACM/NOPB-ND DigiKey Electronics
  • LM6152ACM/NOPB
  • Texas Instruments
  • IC OPAMP GP 80MHZ RRO 8SOIC
  • Unit Price $5.13000
  • LM6152ACM/NOPB-ND
  • SN74ABT16244ADL - Texas Instruments | 296-1024-5-ND DigiKey Electronics
  • SN74ABT16244ADL
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 48SSOP
  • Unit Price $1.65000
  • 296-1024-5-ND
  • MC100EP01DTG - ON Semiconductor | MC100EP01DTGOS-ND DigiKey Electronics
  • MC100EP01DTG
  • ON Semiconductor
  • IC GATE OR/NOR ECL 4INPUT 8TSSOP
  • Unit Price $7.74000
  • MC100EP01DTGOS-ND
  • MC74HC1G04DFT1G - ON Semiconductor | MC74HC1G04DFT1GOSCT-ND DigiKey Electronics
  • MC74HC1G04DFT1G
  • ON Semiconductor
  • IC INVERTER 1CH 1-INP SC88A
  • Unit Price $0.34000
  • MC74HC1G04DFT1GOSCT-ND
  • LTM4613EY#PBF - Linear Technology/Analog Devices | LTM4613EY#PBF-ND DigiKey Electronics
  • LTM4613EY#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 3.3-15V 8A
  • Unit Price $44.43000
  • LTM4613EY#PBF-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX325CSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.31250

11:58:06 11/17/2018