Add To Favorites
MAX3245EAI+ 3/5 Transceiver Full RS232 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.23000 $9.23
10 8.76900 $87.69
25 8.18000 $204.50
50 8.17400 $408.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3245EAI+-ND
Copy   MAX3245EAI+-ND
Quantity Available 357
Can ship immediately

Factory Stock ?: 138
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3245EAI+

Copy   MAX3245EAI+
Description IC TXRX RS-232 W/SHTDWN 28-SSOP
Copy   IC TXRX RS-232 W/SHTDWN 28-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3/5 Transceiver Full RS232 28-SSOP

Copy   3/5 Transceiver Full RS232 28-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number MAX3245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FT232RL-REEL - FTDI, Future Technology Devices International Ltd | 768-1007-1-ND DigiKey Electronics
  • FT232RL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 28-SSOP
  • Unit Price $4.50000
  • 768-1007-1-ND
  • LTC3633EFE#PBF - Linear Technology/Analog Devices | LTC3633EFE#PBF-ND DigiKey Electronics
  • LTC3633EFE#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 3A DL 28TSSOP
  • Unit Price $9.58000
  • LTC3633EFE#PBF-ND
  • IPD200N15N3GATMA1 - Infineon Technologies | IPD200N15N3GATMA1CT-ND DigiKey Electronics
  • IPD200N15N3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 150V 50A TO252-3
  • Unit Price $2.86000
  • IPD200N15N3GATMA1CT-ND
Additional Resources
Standard Package ? 46
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3245EAI+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $2.64723

07:11:37 10/19/2018