Add To Favorites
MAX3244EEUI+ 3/5 Transceiver Full RS232 28-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.60000 $9.60
10 9.12000 $91.20
25 8.52360 $213.09
50 8.38960 $419.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3244EEUI+-ND
Copy   MAX3244EEUI+-ND
Quantity Available 544
Can ship immediately

Factory Stock ?: 1,100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3244EEUI+

Copy   MAX3244EEUI+
Description IC TXRX RS-232 W/SHTDWN 28TSSOP
Copy   IC TXRX RS-232 W/SHTDWN 28TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3/5 Transceiver Full RS232 28-TSSOP

Copy   3/5 Transceiver Full RS232 28-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number MAX3244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3244EEUI+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

16:03:45 12/10/2018