Add To Favorites
MAX3241ECAI+T 3/5 Transceiver Full RS232 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.49000 $11.49
10 10.83800 $108.38
25 8.67000 $216.75
50 8.23660 $411.83
100 7.58630 $758.63
250 7.19612 $1,799.03
500 6.93602 $3,468.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3241ECAI+TCT-ND
Copy   MAX3241ECAI+TCT-ND
Quantity Available 95
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3241ECAI+T

Copy   MAX3241ECAI+T
Description IC TXRX RS-232 LP 28-SSOP
Copy   IC TXRX RS-232 LP 28-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3/5 Transceiver Full RS232 28-SSOP

Copy   3/5 Transceiver Full RS232 28-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ICL3241EIVZ - Renesas Electronics America Inc. | ICL3241EIVZ-ND DigiKey Electronics
  • ICL3241EIVZ
  • Renesas Electronics America Inc.
  • IC TXRX RS232 3-5.5V 28TSSOP
  • Unit Price $2.77000
  • ICL3241EIVZ-ND
  • LT1537CG#PBF - Linear Technology/Analog Devices | LT1537CG#PBF-ND DigiKey Electronics
  • LT1537CG#PBF
  • Linear Technology/Analog Devices
  • IC TXRX 5V RS232 LOW-PWR 28-SSOP
  • Unit Price $6.15000
  • LT1537CG#PBF-ND
  • MAX3241ECAI+ - Maxim Integrated | MAX3241ECAI+-ND DigiKey Electronics
  • MAX3241ECAI+
  • Maxim Integrated
  • IC TXRX RS232 1MBPS 28-SSOP
  • Unit Price $6.83000
  • MAX3241ECAI+-ND
Additional Resources
Standard Package ? 1
Other Names MAX3241ECAI+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3241ECAI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 540 - Immediate
  • Unit Price: $6.83000
  • Tape & Reel (TR) ? : MAX3241ECAI+TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $5.33205
  • Digi-Reel® ? : MAX3241ECAI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: Digi-Reel®

14:35:04 12/10/2018