Add To Favorites
MAX3241EAI+ 3/5 Transceiver Full RS232 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.12000 $9.12
10 8.66400 $86.64
25 8.08000 $202.00
50 7.94080 $397.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3241EAI+-ND
Copy   MAX3241EAI+-ND
Quantity Available 385
Can ship immediately

Factory Stock ?: 3,496
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3241EAI+

Copy   MAX3241EAI+
Description IC TXRX RS232 1MBPS LP 28-SSOP
Copy   IC TXRX RS232 1MBPS LP 28-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3/5 Transceiver Full RS232 28-SSOP

Copy   3/5 Transceiver Full RS232 28-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 300mV
Data Rate 235Kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number MAX3241
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTM4637EY#PBF - Linear Technology/Analog Devices | LTM4637EY#PBF-ND DigiKey Electronics
  • LTM4637EY#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.6-5.5V 20A
  • Unit Price $40.55000
  • LTM4637EY#PBF-ND
  • LP38502ATJ-ADJ/NOPB - Texas Instruments | LP38502ATJ-ADJ/NOPBCT-ND DigiKey Electronics
  • LP38502ATJ-ADJ/NOPB
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A TO263
  • Unit Price $1.95000
  • LP38502ATJ-ADJ/NOPBCT-ND
  • ADM6315-29D3ARTZR7 - Analog Devices Inc. | ADM6315-29D3ARTZR7CT-ND DigiKey Electronics
  • ADM6315-29D3ARTZR7
  • Analog Devices Inc.
  • IC SUPERVISOR OD 2.93V SOT143
  • Unit Price $2.49000
  • ADM6315-29D3ARTZR7CT-ND
  • PCM2706CPJTR - Texas Instruments | 296-40481-1-ND DigiKey Electronics
  • PCM2706CPJTR
  • Texas Instruments
  • IC DAC 16BIT AUDIO W/USB 32TQFP
  • Unit Price $7.25000
  • 296-40481-1-ND
Additional Resources
Standard Package ? 46
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3241EAI+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $7.69076

15:49:43 10/18/2018