USD
Favorite

MAX3232CUE+T 2/2 Transceiver Full RS232 16-TSSOP
Price & Procurement
1,770 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.66500 $36.65
25 3.46480 $86.62
100 2.84870 $284.87
250 2.84280 $710.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MAX3232CUE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,493 - Immediate
  • Unit Price: $4.12000
  • Tape & Reel (TR)  : MAX3232CUE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.76000
  • Cut Tape (CT)  : MAX3232CUE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,770 - Immediate
  • Unit Price: $4.08000

MAX3232CUE+T

Datasheet
Digi-Key Part Number MAX3232CUE+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3232CUE+T
Copy  
Description IC TRANSCEIVER FULL 2/2 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 235Kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX3232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

410-068

PMODRS232 CONVERTER MODULE

Digilent, Inc.

$14.99000 Details
You May Also Be Interested In

FT231XS-R

IC USB SERIAL FULL UART 20SSOP

FTDI, Future Technology Devices International Ltd

$2.12000 Details

M20-8760342

CONN HEADER SMD 6POS 2.54MM

Harwin Inc.

$0.43000 Details

LMC6484AIMX/NOPB

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

$2.91000 Details

AT25SF081-SSHD-T

IC FLASH 8M SPI 104MHZ 8SOIC

Adesto Technologies

$0.56000 Details

MAX232ECSE+T

IC TRANSCEIVER FULL 2/2 16SOIC

Maxim Integrated

$4.17000 Details

MIC33153YHJ-TR

IC REG BUCK ADJ 1.2A 14MLF

Microchip Technology

$1.68000 Details
Additional Resources
Standard Package 1
Other Names MAX3232CUE+TDKR