Add To Favorites
MAX3227EEUE+ 1/1 Transceiver Full RS232 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.03700 $30.37
96 2.87104 $275.62
192 2.78401 $534.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3227EEUE+-ND
Copy   MAX3227EEUE+-ND
Quantity Available 1,221
Can ship immediately

Factory Stock ?: 1,632
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3227EEUE+

Copy   MAX3227EEUE+
Description IC TXRX RS232 1MBPS SD 16TSSOP
Copy   IC TXRX RS232 1MBPS SD 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-TSSOP

Copy   1/1 Transceiver Full RS232 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX3227
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NC7SZ125M5X - ON Semiconductor | NC7SZ125M5XCT-ND DigiKey Electronics
  • NC7SZ125M5X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SOT23-5
  • Unit Price $0.37000
  • NC7SZ125M5XCT-ND
  • ECS-2018-250-BN - ECS Inc. | XC1410CT-ND DigiKey Electronics
  • ECS-2018-250-BN
  • ECS Inc.
  • XTAL OSC XO 25.0000MHZ HCMOS SMD
  • Unit Price $4.36000
  • XC1410CT-ND
  • TXS0102DCUR - Texas Instruments | 296-21931-1-ND DigiKey Electronics
  • TXS0102DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL US8
  • Unit Price $0.75000
  • 296-21931-1-ND
  • TMS320F28069UPZPS - Texas Instruments | 296-43552-ND DigiKey Electronics
  • TMS320F28069UPZPS
  • Texas Instruments
  • IC MCU 32BIT 256KB FLASH 100QFP
  • Unit Price $17.23000
  • 296-43552-ND
  • 2514-6002UB - 3M | MHB14K-ND DigiKey Electronics
  • 2514-6002UB
  • 3M
  • CONN HEADER VERT 14POS 2.54MM
  • Unit Price $2.76000
  • MHB14K-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3227EEUE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

04:19:05 1/20/2019