Add To Favorites
MAX3227EAE+ 1/1 Transceiver Full RS232 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 3.05900 $30.59
25 2.86000 $71.50
50 2.85000 $142.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3227EAE+-ND
Copy   MAX3227EAE+-ND
Quantity Available 1,227
Can ship immediately

Factory Stock ?: 380
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3227EAE+

Copy   MAX3227EAE+
Description IC TXRX RS-232 W/SHTDWN 16-SSOP
Copy   IC TXRX RS-232 W/SHTDWN 16-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-SSOP

Copy   1/1 Transceiver Full RS232 16-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number MAX3227
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0530470210 - Molex, LLC | WM1731-ND DigiKey Electronics
  • 0530470210
  • Molex, LLC
  • CONN HEADER 2POS 1.25MM VERT TIN
  • Unit Price $0.35000
  • WM1731-ND
  • 5-102699-4 - TE Connectivity AMP Connectors | A33105-ND DigiKey Electronics
  • 5-102699-4
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT .100 10POS 30AU
  • Unit Price $8.08000
  • A33105-ND
  • 0430450413 - Molex, LLC | WM2649-ND DigiKey Electronics
  • 0430450413
  • Molex, LLC
  • CONN HEADER 4POS 3MM VERT GOLD
  • Unit Price $1.40000
  • WM2649-ND
  • 5179029-4 - TE Connectivity AMP Connectors | A115332-ND DigiKey Electronics
  • 5179029-4
  • TE Connectivity AMP Connectors
  • CONN PLUG 100POS DUAL VERT .8MM
  • Unit Price $6.59000
  • A115332-ND
Additional Resources
Standard Package ? 76
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3227EAE+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $2.78521

08:03:49 10/16/2018