Add To Favorites
MAX3227EAAE+ 1/1 Transceiver Full RS232 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.27800 $32.78
25 3.06000 $76.50
50 3.00540 $150.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3227EAAE+-ND
Copy   MAX3227EAAE+-ND
Quantity Available 927
Can ship immediately

Factory Stock ?: 1,748
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3227EAAE+

Copy   MAX3227EAAE+
Description IC TXRX RS-232 W/SHTDWN 16-SSOP
Copy   IC TXRX RS-232 W/SHTDWN 16-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-SSOP

Copy   1/1 Transceiver Full RS232 16-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3221MDBREP - Texas Instruments | 296-22180-1-ND DigiKey Electronics
  • MAX3221MDBREP
  • Texas Instruments
  • IC RS232 LINE DVR/RCVR 16-SSOP
  • Unit Price $6.28000
  • 296-22180-1-ND
  • LMR14030SSQDDAQ1 - Texas Instruments | 296-43688-ND DigiKey Electronics
  • LMR14030SSQDDAQ1
  • Texas Instruments
  • IC REG BUCK ADJ 3.5A 8SOIC
  • Unit Price $4.51000
  • 296-43688-ND
  • REG104GA-A - Texas Instruments | REG104GA-A-ND DigiKey Electronics
  • REG104GA-A
  • Texas Instruments
  • IC REG LIN POS ADJ 1A SOT223-6
  • Unit Price $6.52000
  • REG104GA-A-ND
  • ACPL-217-50AE - Broadcom Limited | 516-2892-1-ND DigiKey Electronics
  • ACPL-217-50AE
  • Broadcom Limited
  • OPTOISOLATOR 3KV TRANSISTOR 4-SO
  • Unit Price $0.70000
  • 516-2892-1-ND
Additional Resources
Standard Package ? 76

06:24:09 10/20/2018