Add To Favorites
MAX3227CAE+ 1/1 Transceiver Full RS232 16-SSOP
Product Overview
Digi-Key Part Number MAX3227CAE+-ND
Copy   MAX3227CAE+-ND
Quantity Available 912
Can ship immediately

Factory Stock ?: 912
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3227CAE+

Copy   MAX3227CAE+
Description IC TXRX RS-232 W/SHTDWN 16-SSOP
Copy   IC TXRX RS-232 W/SHTDWN 16-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-SSOP

Copy   1/1 Transceiver Full RS232 16-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number MAX3227
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IS281-4GB - Isocom Components 2004 LTD | IS281-4GBCT-ND DigiKey Electronics
  • IS281-4GB
  • Isocom Components 2004 LTD
  • OPTOISO 3.75KV 4CH TRANS
  • Unit Price $1.79000
  • IS281-4GBCT-ND
  • STM32F407ZGT6 - STMicroelectronics | 497-11766-ND DigiKey Electronics
  • STM32F407ZGT6
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 144LQFP
  • Unit Price $13.06000
  • 497-11766-ND
  • LAN8710A-EZC-TR - Microchip Technology | LAN8710A-EZC-CT-ND DigiKey Electronics
  • LAN8710A-EZC-TR
  • Microchip Technology
  • IC TXRX ETHERNET 32QFN
  • Unit Price $1.29000
  • LAN8710A-EZC-CT-ND
Additional Resources
Standard Package ? 76
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 $2.13
10 2.02400 $20.24
25 1.88000 $47.00
50 1.85240 $92.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3227CAE+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.79409

18:47:16 9/24/2018