Add To Favorites
MAX3225EUP+ 2/2 Transceiver Full RS232 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
10 3.76200 $37.62
25 3.51040 $87.76
50 3.45520 $172.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3225EUP+-ND
Copy   MAX3225EUP+-ND
Quantity Available 1,738
Can ship immediately

Factory Stock ?: 2,368
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3225EUP+

Copy   MAX3225EUP+
Description IC TXRX RS-232 W/SHTDWN 20TSSOP
Copy   IC TXRX RS-232 W/SHTDWN 20TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Copy   2/2 Transceiver Full RS232 20-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number MAX3225
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS65070RSLR - Texas Instruments | 296-24939-1-ND DigiKey Electronics
  • TPS65070RSLR
  • Texas Instruments
  • IC PWR MGMT 5CH W/2 LDO 48VQFN
  • Unit Price $6.08000
  • 296-24939-1-ND
  • DAC8551IADGKT - Texas Instruments | 296-21222-1-ND DigiKey Electronics
  • DAC8551IADGKT
  • Texas Instruments
  • IC DAC 16BIT SNGL W/SPI 8VSSOP
  • Unit Price $6.51000
  • 296-21222-1-ND
  • MAX16001ATE+ - Maxim Integrated | MAX16001ATE+-ND DigiKey Electronics
  • MAX16001ATE+
  • Maxim Integrated
  • IC UP SUPERVISOR QUAD 16-TQFN
  • Unit Price $9.55000
  • MAX16001ATE+-ND
  • LM3150MH/NOPB - Texas Instruments | LM3150MH/NOPB-ND DigiKey Electronics
  • LM3150MH/NOPB
  • Texas Instruments
  • IC REG CTRLR BUCK 14TSSOP
  • Unit Price $3.78000
  • LM3150MH/NOPB-ND
  • LMV331QDBVRQ1 - Texas Instruments | 296-24709-1-ND DigiKey Electronics
  • LMV331QDBVRQ1
  • Texas Instruments
  • IC COMPARATOR GP LV SOT23-5
  • Unit Price $0.78000
  • 296-24709-1-ND
Additional Resources
Standard Package ? 74
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3225EUP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.33726

12:07:26 10/15/2018