Add To Favorites
Product Overview
Digi-Key Part Number MAX3225EEAP+-ND
Quantity Available 1,013
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3225EEAP+

Description IC TXRX RS-232 W/SHTDWN 20-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX3225
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2672M-ADJ/NOPB - Texas Instruments | LM2672M-ADJ/NOPB-ND DigiKey Electronics
  • LM2672M-ADJ/NOPB
  • Texas Instruments
  • IC REG BUCK ADJ 1A 8-SOIC
  • Unit Price $5.25000
  • LM2672M-ADJ/NOPB-ND
  • STR735FZ2T7 - STMicroelectronics | 497-5144-ND DigiKey Electronics
  • STR735FZ2T7
  • STMicroelectronics
  • IC MCU 32BIT 256KB FLASH 144TQFP
  • Unit Price $18.15000
  • 497-5144-ND
  • MAX3468ESA+ - Maxim Integrated | MAX3468ESA+-ND DigiKey Electronics
  • MAX3468ESA+
  • Maxim Integrated
  • IC TXRX RS485/422 8-SOIC
  • Unit Price $2.91000
  • MAX3468ESA+-ND
  • REG113NA-3.3/250 - Texas Instruments | 296-26326-1-ND DigiKey Electronics
  • REG113NA-3.3/250
  • Texas Instruments
  • IC REG LINEAR 3.3V 400MA SOT23-5
  • Unit Price $3.18000
  • 296-26326-1-ND
Additional Resources
Standard Package ? 66

14:55:29 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.06000 $5.06
10 4.80700 $48.07
25 4.48000 $112.00
50 4.46920 $223.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3225EEAP+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: $4.07745
Send Feedback