Add To Favorites
MAX3225ECUP+T 2/2 Transceiver Full RS232 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.84000 $6.84
10 6.45200 $64.52
25 5.16120 $129.03
50 4.90320 $245.16
100 4.51610 $451.61
250 4.28380 $1,070.95
500 4.12898 $2,064.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3225ECUP+TCT-ND
Copy   MAX3225ECUP+TCT-ND
Quantity Available 3,415
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3225ECUP+T

Copy   MAX3225ECUP+T
Description IC TXRX RS-232 W/SHTDWN 20-TSSOP
Copy   IC TXRX RS-232 W/SHTDWN 20-TSSOP
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Copy   2/2 Transceiver Full RS232 20-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3225ECUP+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3225ECUP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 326 - Immediate
    4,810 - Factory Stock ?
  • Unit Price: $3.93000
  • Tape & Reel (TR) ? : MAX3225ECUP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.17416
  • Digi-Reel® ? : MAX3225ECUP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,415 - Immediate
  • Unit Price: Digi-Reel®

15:45:27 12/18/2018